395-074-556-808

Heilind Number:EDA395-074-556-808
Manufacturer:EDAC
Manufacturer Number:395-074-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless interconnection between circuit boards. With a total of 74 positions, this connector offers ample room for multiple connections. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Elevate the efficiency of your electronic assemblies with this essential component.