395-074-556-858

Heilind Number:EDA395-074-556-858
Manufacturer:EDAC
Manufacturer Number:395-074-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it offers durability and safety in equal measure. With two rows and 74 positions, it provides ample room for seamless data transmission. The copper alloy contacts ensure reliable signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it an essential component for your PCB assembly projects.