395-074-558-201

Heilind Number:EDA395-074-558-201
Manufacturer:EDAC
Manufacturer Number:395-074-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-201

Detailed Description

Enhance your electronic connections with this high-performance PCB connector. Designed for seamless board-to-board integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts and a 3A amperage rating, it ensures reliable power transmission. The 74 positions, spaced at a .1-inch pitch with .2-inch row spacing, offer ample connectivity options. Perfect for space-saving installations, its right-angle mount orientation is convenient and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your connectivity needs. Explore the possibilities and elevate your electronic projects with this essential component.