395-074-558-202

Heilind Number:EDA395-074-558-202
Manufacturer:EDAC
Manufacturer Number:395-074-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-202

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any application. With two rows of 74 copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Its right-angle mount orientation provides flexibility in design, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.