395-074-558-203

Heilind Number:EDA395-074-558-203
Manufacturer:EDAC
Manufacturer Number:395-074-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 74 positions in a sleek, black housing made of UL 94V-0 Thermoplastic Polyester for ultimate durability. The copper alloy contact material ensures reliable conductivity, while the right angle mount orientation offers flexible installation options. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.