395-074-558-207

Heilind Number:EDA395-074-558-207
Manufacturer:EDAC
Manufacturer Number:395-074-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-207

Detailed Description

Enhance your PCB connectivity with this premium Board to Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Its right-angle mount orientation allows for flexible PCB layout, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Upgrade your connectivity solutions with this essential component.