395-074-558-212

Heilind Number:EDA395-074-558-212
Manufacturer:EDAC
Manufacturer Number:395-074-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-212

Detailed Description

Enhance your PCB connections with this black Board To Board PCB Connector, featuring a durable UL 94V-0 thermoplastic polyester housing. With two rows of copper alloy contacts offering a total of 74 positions, this connector ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation and a pitch of .1 inch make it ideal for compact designs, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.