395-074-558-288

Heilind Number:EDA395-074-558-288
Manufacturer:EDAC
Manufacturer Number:395-074-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-288

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring 74 positions across two rows, it offers ample space for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient assembly. Designed for right-angle mounting, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your PCB connections with this essential component.