395-074-558-502

Heilind Number:EDA395-074-558-502
Manufacturer:EDAC
Manufacturer Number:395-074-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers optimal durability and safety. With two rows and 74 positions, it ensures seamless and efficient connection between boards. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Designed for right-angle mount orientation, it's perfect for compact spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronics applications. Upgrade your setup today with this essential component.