395-074-558-503

Heilind Number:EDA395-074-558-503
Manufacturer:EDAC
Manufacturer Number:395-074-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. The two rows of 74 positions, spaced at 0.1 inches with 0.2-inch row spacing, offer versatile connectivity options. Designed for efficiency, it boasts a right-angle mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your electronic projects. Upgrade to superior connectivity with this essential component.