395-074-558-504

Heilind Number:EDA395-074-558-504
Manufacturer:EDAC
Manufacturer Number:395-074-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-504

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts, each pitch measuring at .1 inches, it offers optimal signal transmission efficiency. The right-angle mount orientation and 74 positions make it versatile for diverse board-to-board connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this black connector is a must-have component for your electronic projects. Trust in its quality and performance to elevate your connectivity experience.