395-074-558-588

Heilind Number:EDA395-074-558-588
Manufacturer:EDAC
Manufacturer Number:395-074-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-588

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 74 contact positions, it offers ample space for seamless data transmission. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it allows for easy integration into your setup. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connection solutions with this essential component, perfect for various applications in electronics.