395-074-558-804

Heilind Number:EDA395-074-558-804
Manufacturer:EDAC
Manufacturer Number:395-074-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-804

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 74 positions in two rows, ensuring efficient and reliable board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment on your PCB. Its right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this essential component.