395-074-558-807

Heilind Number:EDA395-074-558-807
Manufacturer:EDAC
Manufacturer Number:395-074-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-807

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 74 positions in 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential connector for optimal functionality.