395-074-558-808

Heilind Number:EDA395-074-558-808
Manufacturer:EDAC
Manufacturer Number:395-074-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 74 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts ensure reliable signal transmission, while the right angle mount orientation and .1-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Perfect for a wide range of electronic projects, it is a must-have component for any discerning engineer or hobbyist. Elevate your connectivity game with this essential connector.