395-074-558-812

Heilind Number:EDA395-074-558-812
Manufacturer:EDAC
Manufacturer Number:395-074-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-812

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With its 74 gold-plated Copper Alloy contacts, it guarantees optimal conductivity and signal transmission. The Right Angle mount orientation and dual row configuration offer flexibility in assembly, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Elevate your design with this essential component for efficient and secure board-to-board connections.