395-074-558-858

Heilind Number:EDA395-074-558-858
Manufacturer:EDAC
Manufacturer Number:395-074-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-558-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a double-row design and a total of 74 positions, this connector offers ample connectivity options for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and efficiency for your connectivity needs.