395-074-559-502

Heilind Number:EDA395-074-559-502
Manufacturer:EDAC
Manufacturer Number:395-074-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a compact .1-inch pitch and dual-row configuration, it offers 74 positions for efficient signal transfer. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your setup with this essential component for seamless data transmission.