395-074-559-503

Heilind Number:EDA395-074-559-503
Manufacturer:EDAC
Manufacturer Number:395-074-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 74 positions with a pitch of .1 inches for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. Its right-angle mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your electronic projects with this essential connector for seamless connectivity.