395-074-559-507

Heilind Number:EDA395-074-559-507
Manufacturer:EDAC
Manufacturer Number:395-074-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-507

Detailed Description

Elevate your connectivity with this high-performance Black Board to Board PCB Connector. Specially designed for seamless integration, it features a right-angle mount orientation for effortless installation. With two rows and 74 positions, it ensures reliable data transfer in even the most demanding applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material enhances conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for use in various electronic devices, it's a must-have component for any professional setting. Upgrade your connectivity game with this essential connector today.