395-074-559-558

Heilind Number:EDA395-074-559-558
Manufacturer:EDAC
Manufacturer Number:395-074-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-558

Detailed Description

Enhance your electronic connections with this high-performance 74-position board-to-board PCB connector. Crafted with precision in mind, it features a sleek black design and durable UL 94V-0 thermoplastic polyester housing for optimal safety and reliability. The copper alloy contact material ensures efficient conductivity, while the right angle mount orientation offers flexibility in installation. With a low amperage of 3 A and a pitch of .1 inch, this connector is perfect for a wide range of PCB applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless and secure electronic connections. Elevate your projects with this essential component.