395-074-559-808

Heilind Number:EDA395-074-559-808
Manufacturer:EDAC
Manufacturer Number:395-074-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-808

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 74 positions with a black UL 94V-0 Thermoplastic Polyester housing for durability. The copper alloy contacts ensure reliable signal transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries. Upgrade your connectivity solutions with this essential component.