395-074-559-812

Heilind Number:EDA395-074-559-812
Manufacturer:EDAC
Manufacturer Number:395-074-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, this connector offers 74 positions for efficient data transfer. Its right angle mount orientation provides flexibility during installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.