395-074-560-201

Heilind Number:EDA395-074-560-201
Manufacturer:EDAC
Manufacturer Number:395-074-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for optimal performance in various electronic applications. With 74 positions, it offers ample room for secure and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Featuring Copper Alloy contacts, it guarantees efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this high-quality connector, a crucial component for seamless electronic integration.