395-074-560-212

Heilind Number:EDA395-074-560-212
Manufacturer:EDAC
Manufacturer Number:395-074-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts, each precision-machined from high-quality Copper Alloy, it guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating 74 positions for comprehensive connectivity. Suitable for a wide range of applications, this connector is a reliable choice, with a straight mount orientation and an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential component for efficient and secure data transfer.