395-074-560-288

Heilind Number:EDA395-074-560-288
Manufacturer:EDAC
Manufacturer Number:395-074-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-288

Detailed Description

Enhance connectivity with this high-performance 74-position black Board-to-Board PCB Connector. Designed for efficiency, it features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse applications. The copper alloy contact material and 0.1-inch pitch guarantee secure and stable connections, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various environments. With two rows and a row spacing of 0.2 inches, this connector offers versatility in PCB assembly, catering to the demands of modern electronics design. Trust in its quality and precision for seamless integration into your projects.