395-074-560-503

Heilind Number:EDA395-074-560-503
Manufacturer:EDAC
Manufacturer Number:395-074-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a total of 74 positions for comprehensive connectivity. The black color and straight mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance even in extreme conditions. Elevate your electronic projects with this essential component.