395-074-560-508

Heilind Number:EDA395-074-560-508
Manufacturer:EDAC
Manufacturer Number:395-074-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for optimal power transfer, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With 74 positions across two rows, this connector offers ample space for seamless interconnection. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this straight-mount connector is a versatile and essential component for your electronic setup. Upgrade your connectivity solutions today.