395-074-560-558

Heilind Number:EDA395-074-560-558
Manufacturer:EDAC
Manufacturer Number:395-074-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 74 positions with a .1-inch pitch, ensuring efficient data transfer. The durable black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in any environment. With a straight mount orientation and two rows for easy installation, this connector is perfect for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Upgrade your system with this essential component today.