395-074-560-804

Heilind Number:EDA395-074-560-804
Manufacturer:EDAC
Manufacturer Number:395-074-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-804

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Card Edge Connector. Boasting a sleek black design, it features two rows of 74 high-performance positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation allows for easy installation, and with an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this top-of-the-line connector.