395-074-560-812

Heilind Number:EDA395-074-560-812
Manufacturer:EDAC
Manufacturer Number:395-074-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-812

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector, perfectly suited for high-performance applications. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced precisely at .1 inches with .2 inches row spacing, it offers seamless and reliable signal transmission. Boasting a total of 74 positions, it allows for extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and adaptable to various environments. Elevate your electronic projects with this essential component, a testament to precision engineering and quality craftsmanship.