395-074-560-878

Heilind Number:EDA395-074-560-878
Manufacturer:EDAC
Manufacturer Number:395-074-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-074-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-074-560-878

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 74 positions and a compact .1 inch pitch, it offers versatile connectivity options for various applications. The straight mount orientation and dual-row configuration facilitate easy installation onto PCB boards, while the wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this essential component.