395-076-520-202

Heilind Number:EDA395-076-520-202
Manufacturer:EDAC
Manufacturer Number:395-076-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation. The two rows of Copper Alloy contacts allow for seamless data transfer, with a pitch of .1 inches and row spacing of .2 inches providing precise alignment. With 76 positions available, it offers ample connectivity options for your PCB assembly. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial applications. Upgrade your connection solutions with this essential component.