395-076-520-203

Heilind Number:EDA395-076-520-203
Manufacturer:EDAC
Manufacturer Number:395-076-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-crafted Copper Alloy contacts, ensuring reliable power delivery. With 76 positions spread across two rows, it offers ample room for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Upgrade your systems with this essential component, perfect for various applications in the realm of electronics and technology.