395-076-520-204

Heilind Number:EDA395-076-520-204
Manufacturer:EDAC
Manufacturer Number:395-076-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 76 positions each, it offers ample room for intricate circuitry. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial to consumer electronics. Upgrade your PCB designs with this essential component for seamless and efficient board-to-board connections.