395-076-520-208

Heilind Number:EDA395-076-520-208
Manufacturer:EDAC
Manufacturer Number:395-076-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-208

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector, crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a timeless Black finish. Featuring two rows of 76 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless and secure data transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers reliable performance in various environments. Upgrade your electronic assemblies with this essential component, guaranteeing optimal functionality and longevity.