395-076-520-212

Heilind Number:EDA395-076-520-212
Manufacturer:EDAC
Manufacturer Number:395-076-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating, ensuring reliable operation. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting usage even in harsh environments. With two rows of contacts spaced at 0.1 inches and 0.2 inches, accommodating a total of 76 positions, this connector offers versatile connectivity options. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.