395-076-520-288

Heilind Number:EDA395-076-520-288
Manufacturer:EDAC
Manufacturer Number:395-076-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-288

Detailed Description

Elevate your connectivity game with this high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and 76 positions, it offers ample space for efficient data transmission. The .1-inch pitch and .2-inch row spacing guarantee precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for all your PCB assembly needs.