395-076-520-502

Heilind Number:EDA395-076-520-502
Manufacturer:EDAC
Manufacturer Number:395-076-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-502

Detailed Description

Enhance your circuit connections with this high-quality black Board To Board PCB Connector. Designed for efficient power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 76 copper alloy contacts, it ensures reliable signal transfer on a .1-inch pitch with .2-inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various electronic applications. Upgrade your PCB design with this essential connector for seamless connectivity and optimal performance.