395-076-520-503

Heilind Number:EDA395-076-520-503
Manufacturer:EDAC
Manufacturer Number:395-076-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-503

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of 76 copper alloy contacts, each spaced at .1 inches with .2 inches between rows, this connector offers seamless signal transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality component.