395-076-520-508

Heilind Number:EDA395-076-520-508
Manufacturer:EDAC
Manufacturer Number:395-076-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-508

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With 76 positions spread across 2 rows, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Choose this Straight-mount connector for efficient and secure board-to-board connections in your electronic projects.