395-076-520-512

Heilind Number:EDA395-076-520-512
Manufacturer:EDAC
Manufacturer Number:395-076-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-512

Detailed Description

Enhance your electronic connections with this sleek Board To Board PCB Connector in classic black. Designed for optimal performance, it features a straight mount orientation with two rows of 76 positions each, ensuring secure and efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration onto your PCB. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity.