395-076-520-588

Heilind Number:EDA395-076-520-588
Manufacturer:EDAC
Manufacturer Number:395-076-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inch and two rows of 76 positions, it offers optimal space-saving efficiency for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Its straight mount orientation and black color make it versatile for various applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.