395-076-520-878

Heilind Number:EDA395-076-520-878
Manufacturer:EDAC
Manufacturer Number:395-076-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-520-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-520-878

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a sleek black housing made of UL 94V-0 thermoplastic polyester for durability. With a total of 76 positions spread across two rows, this connector offers ample connectivity for your devices. The contact material, copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise, efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB setup with this essential component.