395-076-521-201

Heilind Number:EDA395-076-521-201
Manufacturer:EDAC
Manufacturer Number:395-076-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 76 positions with a pitch of .1 inch, ensuring seamless integration for your electronic components. Its black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105°C. With a straight mount orientation and a compact design with two rows and .2 inch row spacing, it offers efficient space utilization on your PCB. Elevate your electronic projects with this essential connector, a must-have in any technophile's toolkit.