395-076-521-202

Heilind Number:EDA395-076-521-202
Manufacturer:EDAC
Manufacturer Number:395-076-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-202

Detailed Description

Efficiently connect and power up with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 76 positions across two rows, ensuring seamless data and power transmission. With an amperage of 3A and contact material made of Copper Alloy, it guarantees reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material provides exceptional protection and safety, even in harsh environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation and optimal space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.