395-076-521-204

Heilind Number:EDA395-076-521-204
Manufacturer:EDAC
Manufacturer Number:395-076-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-204

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, featuring 76 positions for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, this black connector is a must-have for your electronic projects. Upgrade your connectivity solutions today.