395-076-521-207

Heilind Number:EDA395-076-521-207
Manufacturer:EDAC
Manufacturer Number:395-076-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-207

Detailed Description

Enhance your electronic connections with this high-performance black PCB connector. Designed for seamless integration, it features two rows of 76 copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in extreme operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity for your circuit boards. Its straight mount orientation and card edge design make installation effortless, perfect for various applications in the tech industry. Trust in its quality and performance for seamless data transfer and power distribution.