395-076-521-208

Heilind Number:EDA395-076-521-208
Manufacturer:EDAC
Manufacturer Number:395-076-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-208

Detailed Description

Enhance your electronic connections with this high-performance 76-position board-to-board PCB connector. Designed for seamless integration in your circuitry, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.