395-076-521-212

Heilind Number:EDA395-076-521-212
Manufacturer:EDAC
Manufacturer Number:395-076-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-076-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-076-521-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts UL 94V-0 Thermoplastic Polyester housing for durability. With 76 positions spread across two rows, it offers ample connectivity options. Crafted with copper alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Choose this Straight-mount connector for secure and efficient board-to-board connections in your electronic projects.